Login / Register to access your benefits
Recently searched

    Rubycon 220μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10YXJ220M5X11

    Subtotal (1 box of 3000 units)**

    €159.00

    (exc. VAT)

    €195.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 17-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    3000 +€0.053€159.00

    **price indicative

    RS Stock No.:
    172-6147
    Mfr. Part No.:
    10YXJ220M5X11
    Manufacturer:
    Rubycon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Rubycon

    Capacitance

    220µF

    Voltage

    10V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    5 (Dia.) x 11mm

    Height

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    5mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    2mm

    Lifetime

    4000h

    Leakage Current

    0.01 CV or 3 μA

    Ripple Current

    250mA

    Series

    YXJ

    Tolerance

    ±20%

    Related links