- RS Stock No.:
- 172-6786
- Mfr. Part No.:
- PEG124ML410VQL1
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Box of 100)
€4.923
(exc. VAT)
€6.055
(inc. VAT)
Units | Per unit | Per Box* |
100 - 100 | €4.923 | €492.30 |
200 - 200 | €4.726 | €472.60 |
300 + | €4.529 | €452.90 |
*price indicative |
- RS Stock No.:
- 172-6786
- Mfr. Part No.:
- PEG124ML410VQL1
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 63V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 20 x 46mm |
Length | 46mm |
Minimum Operating Temperature | -40°C |
Diameter | 20mm |
Maximum Operating Temperature | +125°C |
Lifetime | 22000 h @ +125 °C/Ir |
Leakage Current | 63 μA |
Polarised | Polar |
Tolerance | -10 → +30% |
Series | PEG124 |