Rubycon 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXJ220M6.3X11
- RS Stock No.:
- 172-7454
- Mfr. Part No.:
- 16YXJ220M6.3X11
- Manufacturer:
- Rubycon
Subtotal (1 box of 2000 units)**
€166.00
(exc. VAT)
€204.00
(inc. VAT)
Temporarily out of stock - back order for despatch 17-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
2000 + | €0.083 | €166.00 |
**price indicative
- RS Stock No.:
- 172-7454
- Mfr. Part No.:
- 16YXJ220M6.3X11
- Manufacturer:
- Rubycon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Rubycon | |
Capacitance | 220µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.5mm | |
Lifetime | 7000h | |
Series | YXJ | |
Leakage Current | 0.01 CV or 3 μA | |
Ripple Current | 400mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Rubycon | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 7000h | ||
Series YXJ | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 400mA | ||
Tolerance ±20% | ||
Related links
- Rubycon 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc...
- CHEMI-CON 680μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Vishay 4700μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc...