Vishay 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL205658103E3
- RS Stock No.:
- 172-7720
- Mfr. Part No.:
- MAL205658103E3
- Manufacturer:
- Vishay
1322 In stock for delivery within 2 working days
Price Each (In a Box of 100)
€11.206
(exc. VAT)
€13.783
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
100 + | €11.206 | €1,120.60 |
*price indicative
- RS Stock No.:
- 172-7720
- Mfr. Part No.:
- MAL205658103E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Leakage Current | 1264 μA, 3784 μA |
Series | 056 PSM-SI |
Ripple Current | 5.26A |
Tolerance | ±20% |