- RS Stock No.:
- 172-7725
- Mfr. Part No.:
- 250VXH1800MEFCSN35X50
- Manufacturer:
- Rubycon
Temporarily out of stock - back order for despatch 18-02-2025, delivery within 2 working days
Added
Price Each (In a Box of 100)
€10.722
(exc. VAT)
€13.188
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €10.722 | €1,072.20 |
*price indicative |
- RS Stock No.:
- 172-7725
- Mfr. Part No.:
- 250VXH1800MEFCSN35X50
- Manufacturer:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VXH Series
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | VXH |
Ripple Current | 3.04Arms |
Leakage Current | 3<sq/>CV (After 5 min) |
Tolerance | ±20% |
- RS Stock No.:
- 172-7725
- Mfr. Part No.:
- 250VXH1800MEFCSN35X50
- Manufacturer:
- Rubycon