- RS Stock No.:
- 173-0285
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 08-10-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€2.667
(exc. VAT)
€3.28
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €2.667 | €2,667.00 |
*price indicative |
- RS Stock No.:
- 173-0285
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 44mm |
Height | 44mm |
Length | 44mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 12mm |
Leakage Current | <lt/>=0.01 CV or 3 μA @ 1 min |
Polarised | Polar |
Ripple Current | 2.28A |
Tolerance | ±20% |
Series | RS |
Dissipation Factor | 10% |