Login / Register to access your benefits
Recently searched

    KEMET 2200μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - PEG225HF4220ME1

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    €478.10

    (exc. VAT)

    €588.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Bag**
    100 - 100€4.781€478.10
    200 - 200€4.59€459.00
    300 +€4.399€439.90

    **price indicative

    RS Stock No.:
    173-1904
    Mfr. Part No.:
    PEG225HF4220ME1
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    2200µF

    Voltage

    25V dc

    Mounting Type

    Axial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    16 x 29mm

    Height

    29mm

    Length

    29mm

    Minimum Operating Temperature

    -40°C

    Diameter

    16mm

    Maximum Operating Temperature

    +150°C

    Lifetime

    1500 h @ +150 °C/Ir

    Ripple Current

    4.9A

    Equivalent Series Resistance

    60mΩ

    Series

    PEG225

    Polarised

    Polar

    Leakage Current

    165 μA

    Tolerance

    -10 → +30%

    Related links