- RS Stock No.:
- 173-2005
- Mfr. Part No.:
- ALS30A473KE040
- Manufacturer:
- KEMET
96 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 24)
€23.85
(exc. VAT)
€29.34
(inc. VAT)
Units | Per unit | Per Bag* |
24 + | €23.85 | €572.40 |
*price indicative |
- RS Stock No.:
- 173-2005
- Mfr. Part No.:
- ALS30A473KE040
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 47000µF |
Voltage | 40V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51 (Dia.) x 82mm |
Height | 82mm |
Length | 82mm |
Minimum Operating Temperature | -40°C |
Diameter | 51mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000 h @ +85 °C/40V dc/Ir, 36000 h @ +85 °C/40V dc |
Polarised | Polar |
Equivalent Series Resistance | 12mΩ |
Ripple Current | 14.2A |
Series | ALS30 |
Leakage Current | 6 mA |
Tolerance | ±20% |
- RS Stock No.:
- 173-2005
- Mfr. Part No.:
- ALS30A473KE040
- Manufacturer:
- KEMET