Login / Register to access your benefits
Recently searched

    Nichicon 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UBT1J330MPD8

    Discontinued product
    RS Stock No.:
    173-3236
    Mfr. Part No.:
    UBT1J330MPD8
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    33µF

    Voltage

    63V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    8 x 11.5mm

    Height

    11.5mm

    Minimum Operating Temperature

    -40°C

    Diameter

    8mm

    Maximum Operating Temperature

    +125°C

    Lead Pitch

    3.5mm

    Lifetime

    2000h

    Leakage Current

    4 μA

    Tolerance

    ±20%

    Series

    BT

    Ripple Current

    150mArms

    Equivalent Series Resistance

    1.5Ω