Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGG2D681MELA30
- RS Stock No.:
- 173-3417
- Mfr. Part No.:
- LGG2D681MELA30
- Manufacturer:
- Nichicon
View all Aluminium Capacitors
750 In stock for delivery within 2 working days
Price Each (In a Bag of 250)
€3.139
(exc. VAT)
€3.861
(inc. VAT)
units | Per unit | Per Bag* |
250 + | €3.139 | €784.75 |
*price indicative |
- RS Stock No.:
- 173-3417
- Mfr. Part No.:
- LGG2D681MELA30
- Manufacturer:
- Nichicon
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon Ultra-Small Snap-In, GG Series
Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing
These ultra-small–sized capacitors are suited for equipment down sizing
Snap-In terminals
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
Capacitance | 680µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | 1.1 mA |
Ripple Current | 1.6A |
Series | GG |