- RS Stock No.:
- 173-3463
- Mfr. Part No.:
- B41252A8109M000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 30-09-2024, delivery within 2 working days
Added
Price Each (In a Bag of 60)
€5.487
(exc. VAT)
€6.749
(inc. VAT)
Units | Per unit | Per Bag* |
60 + | €5.487 | €329.22 |
*price indicative |
- RS Stock No.:
- 173-3463
- Mfr. Part No.:
- B41252A8109M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B41252 Series
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +105°C
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | B41252 |
Ripple Current | 4.74A |
Leakage Current | <=0.02 μA |
Tolerance | ±20% |