Vishay 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225650223E3
- RS Stock No.:
- 173-3902
- Mfr. Part No.:
- MAL225650223E3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 box of 40 units)**
€259.68
(exc. VAT)
€319.40
(inc. VAT)
1280 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
40 - 40 | €6.492 | €259.68 |
80 - 160 | €5.843 | €233.72 |
200 + | €5.518 | €220.72 |
**price indicative
- RS Stock No.:
- 173-3902
- Mfr. Part No.:
- MAL225650223E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 22000µF | |
Voltage | 35V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 36 (Dia.) x 42mm | |
Height | 42mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 36mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Leakage Current | 1.5 mA | |
Series | 256 | |
Ripple Current | 4.69A | |
Tolerance | ±20% | |
Equivalent Series Resistance | 24mΩ | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 22000µF | ||
Voltage 35V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 (Dia.) x 42mm | ||
Height 42mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Leakage Current 1.5 mA | ||
Series 256 | ||
Ripple Current 4.69A | ||
Tolerance ±20% | ||
Equivalent Series Resistance 24mΩ | ||
Related links
- Vishay 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In...
- Vishay 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- EPCOS 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...