Recently searched

    Nichicon 330nF Electrolytic Capacitor 50V dc, Through Hole - UVR1HR33MDD

    RS Stock No.:
    173-3950
    Mfr. Part No.:
    UVR1HR33MDD
    Manufacturer:
    Nichicon
    Nichicon
    View all Aluminium Capacitors
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each (In a Box of 200)

    €0.022

    (exc. VAT)

    €0.027

    (inc. VAT)

    unitsPer unitPer Box*
    200 +€0.022€4.40
    *price indicative
    RS Stock No.:
    173-3950
    Mfr. Part No.:
    UVR1HR33MDD
    Manufacturer:
    Nichicon
    COO (Country of Origin):
    JP

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    Nichicon VR Series General Purpose Electrolytic Capacitors


    Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

    Features & Benefits:


    High reliability
    High ripple current
    Long life up to 2000 hours
    Lead free reflow soldering
    Capacitance values up to 33000 μF


    Specifications

    AttributeValue
    Capacitance330nF
    Voltage50V dc
    Mounting TypeThrough Hole
    TechnologyElectrolytic
    Dimensions5 x 11mm
    Height11mm
    Minimum Operating Temperature-40°C
    Diameter5mm
    Maximum Operating Temperature+85°C
    Lead Pitch2mm
    Lifetime2000h
    Ripple Current4.3mA
    SeriesVR
    Tolerance±20%
    Leakage Current4 μA
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each (In a Box of 200)

    €0.022

    (exc. VAT)

    €0.027

    (inc. VAT)

    unitsPer unitPer Box*
    200 +€0.022€4.40
    *price indicative