Nichicon 120 μF Capacitor 400 V dc, Through Hole - UCP2G121MHD Radial Lead

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4026
Mfr. Part No.:
UCP2G121MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

120μF

Product Type

Capacitor

Voltage

400 V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bulk

Height

35.5mm

Polarity

Polar

Length

35.5mm

Minimum Operating Temperature

-25°C

Diameter

16 mm

Termination Type

Radial Lead

Capacitor Ripple Current

800 mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

10000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

CP

Leakage Current

2mA

Tolerance

±20 %

Dissipation Factor

24%

COO (Country of Origin):
JP

Nichicon CP Series


Nichicon CP Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10000-hour load life. The CP series features a wide temperature range, a wide rated voltage range, and high ripple current.

Features & Benefits:


High reliability

High ripple current

Long life up to 10,000 hours

Related links