- RS Stock No.:
- 173-5187
- Mfr. Part No.:
- ALS30A682NT400
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 173-5187
- Mfr. Part No.:
- ALS30A682NT400
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
KEMET ALS30/31 Series Screw Terminal Capacitors
KEMETS ALS30/31 aluminium electrolytic capacitors have various case sizes and voltage ratings. These screw terminal capacitors feature high ripple currents and long life performance. The capacitors are suitable for industrial and commercial applications which demand high reliability and long life expectancy.
Features
Compact in size
High ripple current
Good surge voltage capacity
Long life
High ripple current
Good surge voltage capacity
Long life
Applications
Telecommunications
Power supplies
Process control
AC motor control
Welding
Traction
Power supplies
Process control
AC motor control
Welding
Traction
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 400V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 77 (Dia.) x 220mm |
Height | 220mm |
Depth | 220mm |
Minimum Operating Temperature | -40°C |
Diameter | 77mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 31.8mm |
Lifetime | 20000 (Rated Voltage & Ripple Current at 85C) h, 40000 (Rated Voltage at 85C) h |
Leakage Current | 6 mA |
Polarised | Polar |
Series | ALS30 |
Ripple Current | 29 (100Hz 85C) A, 40.7 (10kHz 85C) A |
Tolerance | ±20% |
Equivalent Series Resistance | 15 (10 kHz 20C) mΩ, 22 (100 Hz 20C) mΩ |
- RS Stock No.:
- 173-5187
- Mfr. Part No.:
- ALS30A682NT400
- Manufacturer:
- KEMET