Login / Register to access your benefits
Recently searched

    Vishay 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225957331E3

    Bulk discount available

    Subtotal (1 unit)**

    €16.26

    (exc. VAT)

    €20.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    140 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€16.26
    5 - 9€15.29
    10 - 24€14.30
    25 - 49€13.33
    50 +€12.19

    **price indicative

    RS Stock No.:
    174-0524
    Mfr. Part No.:
    MAL225957331E3
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Capacitance

    330µF

    Voltage

    450V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    31 Dia. x 47mm

    Height

    47mm

    Minimum Operating Temperature

    -40°C

    Diameter

    31mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    10mm

    Lifetime

    3000h

    Polarised

    Polar

    Tolerance

    ±20%

    Leakage Current

    1.49 mA

    Equivalent Series Resistance

    370mΩ

    Ripple Current

    1.92A

    Series

    259 PHM-SI

    Related links