- RS Stock No.:
- 175-7250
- Mfr. Part No.:
- ALF20C103EC063
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 72)
€12.04
(exc. VAT)
€14.81
(inc. VAT)
Units | Per unit | Per Pack* |
72 + | €12.04 | €866.88 |
*price indicative |
- RS Stock No.:
- 175-7250
- Mfr. Part No.:
- ALF20C103EC063
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The KEMET ALF20 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors, providing reliable electrical contact and the same vibration performance as soldered snap-in terminals.The ALF20 offers high voltages up to 600 VDC, high ripple currents, good surge voltage capability, and a very long life performance. Applications:The KEMET ALF20 capacitors are ideally suited for Industrial and commercial applications, demanding high reliability and long life expectancy.
Eliminates the manufacturing problems of soldering onto thick PCB copper tracks which act as heat-sinks
Eliminates fractured solder joints/cold solder
Capability to exchange components in the field
In addition to solving the solder issues, the ALF20 Press-Fit offers:
Compact size
Long life – up to 18,000 hours at +85°C
High ripple current
High voltage – up to 600 V
Excellent surge voltage capability
Eliminates fractured solder joints/cold solder
Capability to exchange components in the field
In addition to solving the solder issues, the ALF20 Press-Fit offers:
Compact size
Long life – up to 18,000 hours at +85°C
High ripple current
High voltage – up to 600 V
Excellent surge voltage capability
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Press-Fit |
Technology | Aluminium Electrolytic |
Dimensions | 40 Dia. x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000h |
Equivalent Series Resistance | 80mΩ |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 4.58 A @ 100 Hz, 4.67 A @ 10 kHz |
Series | ALF20 |
Leakage Current | 3.78 mA |
- RS Stock No.:
- 175-7250
- Mfr. Part No.:
- ALF20C103EC063
- Manufacturer:
- KEMET