Login / Register to access your benefits
Recently searched

    Panasonic 680μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K681

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €10.81

    (exc. VAT)

    €13.29

    (inc. VAT)

    Add to Basket
    Select or type quantity
    35 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 15€2.162€10.81
    20 - 45€2.058€10.29
    50 - 95€1.762€8.81
    100 +€1.618€8.09

    **price indicative

    RS Stock No.:
    176-3878
    Mfr. Part No.:
    EEUFS1K681
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    680µF

    Voltage

    80V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    16 Dia. x 25mm

    Height

    25mm

    Minimum Operating Temperature

    -40°C

    Diameter

    16mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    10000h

    Lead Pitch

    7.5mm

    Series

    FS

    Ripple Current

    2.5A

    Tolerance

    ±20%

    Leakage Current

    0.01 CV (After 2 Minutes) μA

    Polarised

    Polar

    Dissipation Factor

    0.08%

    Related links