- RS Stock No.:
- 180-2087
- Mfr. Part No.:
- MAL205658472E3
- Manufacturer:
- Vishay
34 In stock for delivery within 2 working days
Added
Price Each
€8.99
(exc. VAT)
€11.06
(inc. VAT)
Units | Per unit |
1 - 4 | €8.99 |
5 - 9 | €8.46 |
10 - 24 | €7.91 |
25 - 49 | €7.38 |
50 + | €6.66 |
- RS Stock No.:
- 180-2087
- Mfr. Part No.:
- MAL205658472E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC
Approvals
CECC
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Ripple Current | 3.67A |
Leakage Current | 596 μA, 1780 μA |
Series | 056 PSM-SI |
Tolerance | ±20% |
Equivalent Series Resistance | 50mΩ |