- RS Stock No.:
- 181-5070
- Manufacturer:
- RS PRO
1000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.082
(exc. VAT)
€0.101
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 2000 | €0.082 | €82.00 |
3000 + | €0.074 | €74.00 |
*price indicative |
- RS Stock No.:
- 181-5070
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 220μF, at a rated voltage of 16VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 8mm
Dissipation factor is 16%
Height is 11mm
Lead pitch is 3.5mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 440mA
Working voltage is 16VDC
Dissipation factor is 16%
Height is 11mm
Lead pitch is 3.5mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 440mA
Working voltage is 16VDC
Applications
Computer peripheral
Mother board
Mother board
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 Dia. x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 1000h |
Ripple Current | 440mA |
Tolerance | ±20% |
Leakage Current | 3 μA |
Dissipation Factor | 16% |