- RS Stock No.:
- 181-5486
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-5486
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO 33μF through-hole mount electrolytic capacitor has a voltage rating of 400VDC and leakage current of 3μA. This low impedance capacitor has dimensions of 16mm x 26mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
Tolerance: ±20%
Lifetime: 1000 hours
Ripple current: 355mA
Dissipation factor: 15%
Lead pitch: 7.5mm
Load life: 3000∼10000 hours at 150 °C
Impedance: 1.21ohm
Operating temperature ranging between -25°C and 105°C
Lifetime: 1000 hours
Ripple current: 355mA
Dissipation factor: 15%
Lead pitch: 7.5mm
Load life: 3000∼10000 hours at 150 °C
Impedance: 1.21ohm
Operating temperature ranging between -25°C and 105°C
Applications
Used in communication equipment
Switching power supply
Industrial measuring instruments
Switching power supply
Industrial measuring instruments
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 Dia. x 26mm |
Height | 26mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 7.5mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 335mA |
Dissipation Factor | 15% |