- RS Stock No.:
- 181-5501
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
€0.865
(exc. VAT)
€1.064
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.865 | €8.65 |
50 - 90 | €0.805 | €8.05 |
100 - 240 | €0.734 | €7.34 |
250 - 490 | €0.675 | €6.75 |
500 + | €0.612 | €6.12 |
*price indicative |
- RS Stock No.:
- 181-5501
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 1000μF, at a rated voltage of 35VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 13mm
Dissipation factor is 12%
Height is 21mm
Lead pitch is 5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 1.86A
Working voltage is 35VDC
Dissipation factor is 12%
Height is 21mm
Lead pitch is 5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 1.86A
Working voltage is 35VDC
Applications
Computer peripheral
Mother board
Mother board
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 Dia. x 21mm |
Height | 21mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Ripple Current | 1.86A |
Tolerance | ±20% |
Leakage Current | 2 μA |
Dissipation Factor | 12% |