- RS Stock No.:
- 181-5511
- Manufacturer:
- RS PRO
280 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.825
(exc. VAT)
€1.015
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.825 | €8.25 |
50 - 90 | €0.726 | €7.26 |
100 - 240 | €0.641 | €6.41 |
250 + | €0.512 | €5.12 |
*price indicative |
- RS Stock No.:
- 181-5511
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO 1000μF through-hole mount electrolytic capacitor has a voltage rating of 50VDC and leakage current of 2μA. This low impedance capacitor has dimensions of 13mm x 26mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
Tolerance: ±20%
Lifetime: 1000 hours
Ripple current: 1930mA
Dissipation factor: 10%
Lead pitch: 5mm
Load life: 3000∼10000 hours at 150 °C
Impedance: 0.039ohm
Operating temperature ranging between -40°C and 105°C
Lifetime: 1000 hours
Ripple current: 1930mA
Dissipation factor: 10%
Lead pitch: 5mm
Load life: 3000∼10000 hours at 150 °C
Impedance: 0.039ohm
Operating temperature ranging between -40°C and 105°C
Applications
Used in communication equipment
Switching power supply
Industrial measuring instruments
Switching power supply
Industrial measuring instruments
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 Dia. x 26mm |
Height | 26mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Ripple Current | 1.93A |
Leakage Current | 2 μA |
Dissipation Factor | 10% |