- RS Stock No.:
- 183-5295
- Mfr. Part No.:
- PEH200MO5470MB2
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 25-02-2025, delivery within 2 working days
Added
Price Each
€80.35
(exc. VAT)
€98.83
(inc. VAT)
Units | Per unit |
1 - 9 | €80.35 |
10 + | €75.38 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 183-5295
- Mfr. Part No.:
- PEH200MO5470MB2
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Capacitance | 47000µF |
Voltage | 63V dc |
Mounting Type | Stud Mount |
Technology | Aluminium Electrolytic |
Dimensions | 66.6 x 109.2mm |
Height | 109.2mm |
Length | 109.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 66.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 15000 h @ +85 °C/63V dc/Ir |
Ripple Current | 21.8A |
Series | PEH200 |
Tolerance | ±20% |
Equivalent Series Resistance | 10mΩ |
Leakage Current | 12.883 mA |
Polarised | Polar |
- RS Stock No.:
- 183-5295
- Mfr. Part No.:
- PEH200MO5470MB2
- Manufacturer:
- KEMET