- RS Stock No.:
- 187-6499
- Mfr. Part No.:
- MAL250117332E3
- Manufacturer:
- Vishay
80 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 16)
€70.609
(exc. VAT)
€86.849
(inc. VAT)
Units | Per unit | Per Pack* |
16 + | €70.609 | €1,129.744 |
*price indicative |
- RS Stock No.:
- 187-6499
- Mfr. Part No.:
- MAL250117332E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Aluminium Capacitors, Power General Purpose Miniaturized Screw Terminal
Useful life: 5000 h at +85 °C
Efficient design
Available in case sizes up to Ø 90 mm x 195 mm
APPLICATIONS
UPS
Energy storage in medical or industrial pulse systems
Solar inverters
Efficient design
Available in case sizes up to Ø 90 mm x 195 mm
APPLICATIONS
UPS
Energy storage in medical or industrial pulse systems
Solar inverters
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 450V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 65 Dia. x 104.8mm |
Height | 104.8mm |
Minimum Operating Temperature | -40°C |
Diameter | 65mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 28.5mm |
Lifetime | 5000h |
Ripple Current | 11.2A |
Series | 501 PGM-ST |
Tolerance | ±20% |
Equivalent Series Resistance | 55mΩ |
Leakage Current | 2.97 mA |
Polarised | Polar |