- RS Stock No.:
- 187-6509
- Mfr. Part No.:
- MAL250139332E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 187-6509
- Mfr. Part No.:
- MAL250139332E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Aluminium Capacitors, Power General Purpose Miniaturized Screw Terminal
Useful life: 5000 h at +85 °C
Efficient design
Available in case sizes up to Ø 90 mm x 195 mm
APPLICATIONS
UPS
Energy storage in medical or industrial pulse systems
Solar inverters
Efficient design
Available in case sizes up to Ø 90 mm x 195 mm
APPLICATIONS
UPS
Energy storage in medical or industrial pulse systems
Solar inverters
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 500V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.4 Dia. x 105.8mm |
Height | 105.8mm |
Minimum Operating Temperature | -25°C |
Diameter | 76.4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Lead Pitch | 31.8mm |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 12.6A |
Leakage Current | 3.3 mA |
Series | 501 |
Equivalent Series Resistance | 73mΩ |