- RS Stock No.:
- 191-7814
- Mfr. Part No.:
- 25YXF3300M16X31.5
- Manufacturer:
- Rubycon
30 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.164
(exc. VAT)
€2.662
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.164 | €10.82 |
25 - 45 | €1.84 | €9.20 |
50 - 95 | €1.622 | €8.11 |
100 - 245 | €1.406 | €7.03 |
250 + | €1.296 | €6.48 |
*price indicative |
- RS Stock No.:
- 191-7814
- Mfr. Part No.:
- 25YXF3300M16X31.5
- Manufacturer:
- Rubycon
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Ripple Current | 2A |
Tolerance | ±20% |
Series | YXF |
Leakage Current | 3 μA |