Login / Register to access your benefits
Recently searched

    Vishay 33μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299608E3

    Bulk discount available

    Subtotal (1 reel of 100 units)**

    €180.00

    (exc. VAT)

    €221.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    100 - 100€1.80€180.00
    200 - 400€1.62€162.00
    500 +€1.53€153.00

    **price indicative

    RS Stock No.:
    196-7750
    Mfr. Part No.:
    MAL215299608E3
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Capacitance

    33µF

    Voltage

    400V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    18 (Dia.) x 18 x 21mm

    Length

    18mm

    Minimum Operating Temperature

    -40°C

    Diameter

    18mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    1.3mm

    Lifetime

    6000h

    Automotive Standard

    AEC-Q200

    Series

    152 CME

    Related links