Vishay 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225739391E3
- RS Stock No.:
- 197-2234
- Mfr. Part No.:
- MAL225739391E3
- Manufacturer:
- Vishay
Subtotal (1 box of 100 units)**
€1,234.90
(exc. VAT)
€1,518.90
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 + | €12.349 | €1,234.90 |
**price indicative
- RS Stock No.:
- 197-2234
- Mfr. Part No.:
- MAL225739391E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 390µF | |
Voltage | 500V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 30x50mm | |
Length | 50mm | |
Diameter | 30mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 390µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30x50mm | ||
Length 50mm | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||