Login / Register to access your benefits
Recently searched

    Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C681UP

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €4.81

    (exc. VAT)

    €5.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3430 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90€0.481€4.81
    100 - 240€0.359€3.59
    250 +€0.336€3.36

    **price indicative

    Packaging Options:
    RS Stock No.:
    204-3386
    Mfr. Part No.:
    EEEFN1C681UP
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    680µF

    Voltage

    16V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    8 x 10.2mm

    Length

    10.2mm

    Diameter

    8mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    3.1mm

    Polarised

    Polar

    Tolerance

    ±20%

    Series

    FN-V

    Related links