EPCOS 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - B41231A6338M060
- RS Stock No.:
- 209-8625
- Mfr. Part No.:
- B41231A6338M060
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 pack of 2 units)**
€3.90
(exc. VAT)
€4.80
(inc. VAT)
236 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €1.95 | €3.90 |
20 - 48 | €1.56 | €3.12 |
50 - 98 | €1.225 | €2.45 |
100 + | €1.10 | €2.20 |
**price indicative
- RS Stock No.:
- 209-8625
- Mfr. Part No.:
- B41231A6338M060
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EPCOS | |
Capacitance | 3300µF | |
Voltage | 50V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 x 30mm | |
Length | 30mm | |
Diameter | 22mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Manufacturer EPCOS | ||
Capacitance 3300µF | ||
Voltage 50V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 x 30mm | ||
Length 30mm | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Related links
- EPCOS 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 1800μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...
- Vishay 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Vishay 6800μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...