Login / Register to access your benefits
Recently searched

    EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43640A9687M060

    Subtotal (1 box of 80 units)**

    €582.80

    (exc. VAT)

    €716.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    80 +€7.285€582.80

    **price indicative

    RS Stock No.:
    209-8691
    Mfr. Part No.:
    B43640A9687M060
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    680µF

    Voltage

    400V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    30 x 50mm

    Length

    50mm

    Diameter

    30mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    10mm