Login / Register to access your benefits
Recently searched

    EPCOS 4700μF Aluminium Electrolytic Capacitor, Screw Terminal - B43712A5478M600

    Bulk discount available

    Subtotal (1 unit)**

    €93.02

    (exc. VAT)

    €114.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 2€93.02
    3 - 4€90.98
    5 - 9€89.30
    10 +€85.67

    **price indicative

    RS Stock No.:
    209-8711
    Mfr. Part No.:
    B43712A5478M600
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    4700µF

    Mounting Type

    Screw Terminal

    Technology

    Aluminium Electrolytic

    Dimensions

    76.9 x 130.7mm

    Length

    130.7mm

    Diameter

    76.9mm

    Maximum Operating Temperature

    +85°C

    Lead Pitch

    31.7mm

    Related links