Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEHAZC1E331B
- RS Stock No.:
- 210-5655
- Mfr. Part No.:
- EEHAZC1E331B
- Manufacturer:
- Panasonic
Subtotal (1 box of 500 units)**
€334.50
(exc. VAT)
€411.50
(inc. VAT)
Temporarily out of stock - back order for despatch 18-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 + | €0.669 | €334.50 |
**price indicative
- RS Stock No.:
- 210-5655
- Mfr. Part No.:
- EEHAZC1E331B
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 330µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 10 (Dia.) x 9.5 x 0.6mm | |
Length | 9.5mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Series | ZC-A | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 10 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Series ZC-A | ||
Related links
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc...
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc...
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc...
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc...
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 25V dc...
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc...
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 25V dc...
- Panasonic 560μF Hybrid Aluminium Electrolytic Capacitor 25V dc...