Login / Register to access your benefits
Recently searched

    Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZC1V101B

    Bulk discount available

    Subtotal (1 tape of 2 units)**

    €2.63

    (exc. VAT)

    €3.23

    (inc. VAT)

    Add to Basket
    Select or type quantity
    944 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tape**
    2 - 18€1.315€2.63
    20 - 98€0.97€1.94
    100 - 248€0.66€1.32
    250 - 498€0.57€1.14
    500 +€0.50€1.00

    **price indicative

    Packaging Options:
    RS Stock No.:
    210-5684
    Mfr. Part No.:
    EEHAZC1V101B
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    100µF

    Voltage

    35V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Hybrid

    Dimensions

    8 (Dia.) x 9.5 x 0.6mm

    Length

    9.5mm

    Diameter

    8mm

    Maximum Operating Temperature

    +125°C

    Lead Pitch

    3.5mm

    Polarised

    Polar

    Automotive Standard

    AEC-Q200

    Series

    ZC-A

    Tolerance

    ±20%

    Related links