- RS Stock No.:
- 224-4189
- Mfr. Part No.:
- 16YXF220M8X11.5
- Manufacturer:
- Rubycon
475 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.42
(exc. VAT)
€0.52
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.42 | €2.10 |
50 - 95 | €0.376 | €1.88 |
100 - 495 | €0.338 | €1.69 |
500 - 995 | €0.292 | €1.46 |
1000 + | €0.232 | €1.16 |
*price indicative |
- RS Stock No.:
- 224-4189
- Mfr. Part No.:
- 16YXF220M8X11.5
- Manufacturer:
- Rubycon
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 3.5mm |
Series | YXF |
Tolerance | ±20% |
Ripple Current | 400mA |
Leakage Current | 3 μA |