- RS Stock No.:
- 227-1181
- Mfr. Part No.:
- ALP22A472BB063
- Manufacturer:
- KEMET
16 In stock for delivery within 2 working days
Added
Price Each
€12.85
(exc. VAT)
€15.81
(inc. VAT)
Units | Per unit |
1 - 9 | €12.85 |
10 - 24 | €11.96 |
25 - 49 | €10.93 |
50 - 99 | €10.15 |
100 + | €9.26 |
- RS Stock No.:
- 227-1181
- Mfr. Part No.:
- ALP22A472BB063
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 63V dc |
Mounting Type | PCB Mount |
Technology | Aluminium Electrolytic |
Dimensions | 30 x 45mm |
Length | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 15000 h @ +85 °C/63V dc/Ir |
Tolerance | -10 → +30% |
Polarised | Polar |
Series | ALP22 |
Leakage Current | 1.7766 mA |
Ripple Current | 7.19 A @ 100Hz |
Equivalent Series Resistance | 49 mΩ @ 100 kHz |
- RS Stock No.:
- 227-1181
- Mfr. Part No.:
- ALP22A472BB063
- Manufacturer:
- KEMET