- RS Stock No.:
- 228-7271
- Mfr. Part No.:
- ECA2WM2R2
- Manufacturer:
- Panasonic
95 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.464
(exc. VAT)
€0.571
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.464 | €2.32 |
50 - 95 | €0.278 | €1.39 |
100 - 245 | €0.232 | €1.16 |
250 - 495 | €0.214 | €1.07 |
500 + | €0.208 | €1.04 |
*price indicative |
- RS Stock No.:
- 228-7271
- Mfr. Part No.:
- ECA2WM2R2
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Ripple Current | 44mA |
Tolerance | ±20% |
Series | M-A |
Polarised | Polar |
- RS Stock No.:
- 228-7271
- Mfr. Part No.:
- ECA2WM2R2
- Manufacturer:
- Panasonic