Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc, Axial, Through Hole - MAL212535102E3
- RS Stock No.:
- 238-5623
- Mfr. Part No.:
- MAL212535102E3
- Manufacturer:
- Vishay
Subtotal (1 box of 500 units)**
€696.00
(exc. VAT)
€856.00
(inc. VAT)
Temporarily out of stock - back order for despatch 16-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 + | €1.392 | €696.00 |
**price indicative
- RS Stock No.:
- 238-5623
- Mfr. Part No.:
- MAL212535102E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 1000µF | |
Voltage | 16V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 18mm | |
Length | 18mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 18mm | ||
Length 18mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Vishay 10000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Vishay 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Vishay 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- RS PRO 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole