Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- RS Stock No.:
- 243-7242
- Mfr. Part No.:
- UCL1V101MCL6GS
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 tape of 10 units)**
€3.96
(exc. VAT)
€4.87
(inc. VAT)
1330 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | €0.396 | €3.96 |
100 - 390 | €0.356 | €3.56 |
400 + | €0.288 | €2.88 |
**price indicative
- RS Stock No.:
- 243-7242
- Mfr. Part No.:
- UCL1V101MCL6GS
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 100µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 7.7mm | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 7.7mm | ||
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Surface...