Nichicon 220 μF Capacitor 35V dc, Radial, Through Hole - UHE1V221MPD1TD Radial Lead
- RS Stock No.:
- 243-7293
- Mfr. Part No.:
- UHE1V221MPD1TD
- Manufacturer:
- Nichicon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 243-7293
- Mfr. Part No.:
- UHE1V221MPD1TD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 840mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | UHE | |
| Leakage Current | 77μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 840mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series UHE | ||
Leakage Current 77μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
The Nichicon's UHE series is miniature sized aluminium capacitor have low impedance and high reliability.
Low impedance and high reliability withstanding 4000 hours to 10000 hours
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 220 μF Capacitor 35 V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 35 V dc Through Hole - UPS1V221MPD Radial Lead
- Nichicon 220 μF Capacitor 35 V dc Through Hole - UVY1V221MPD Radial Lead
- Nichicon 220 μF Capacitor 35 V dc Through Hole - UBT1V221MPD8 Radial Lead
- Nichicon 220 μF Capacitor 35 V dc Through Hole - UVZ1V221MPD Radial Lead
- Nichicon 220 μF Capacitor 35 V dc Through Hole - UHE1V221MPD6TD Radial Lead
- Nichicon 220 μF Capacitor 35 V dc Through Hole - UPW1V221MPD1TD Radial Lead
- Nichicon 2200 μF Capacitor 35 V dc Through Hole Radial Lead
