Login / Register to access your benefits
Recently searched

    EPCOS 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - B41858C9477M000

    Bulk discount available

    Subtotal (1 unit)**

    €2.22

    (exc. VAT)

    €2.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    243 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€2.22
    10 - 19€2.02
    20 - 39€1.91
    40 +€1.61

    **price indicative

    RS Stock No.:
    261-0668
    Mfr. Part No.:
    B41858C9477M000
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    470µF

    Voltage

    100V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    18 x 35mm

    Maximum Operating Temperature

    +105°C

    Automotive Standard

    AEC-Q200

    Series

    B41858

    Related links