Vishay 100μF Aluminium Electrolytic Capacitor 35V dc - MAL216050101E3
- RS Stock No.:
- 280-0419
- Mfr. Part No.:
- MAL216050101E3
- Manufacturer:
- Vishay
Subtotal (1 box of 500 units)**
€357.00
(exc. VAT)
€439.00
(inc. VAT)
1500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 + | €0.714 | €357.00 |
**price indicative
- RS Stock No.:
- 280-0419
- Mfr. Part No.:
- MAL216050101E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 100µF | |
Voltage | 35V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 16mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 16mm | ||
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 35V dc - MAL216050101E3
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL215370339E3
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc...
- Nichicon 47μF Conductive Polymer Hybrid Aluminium Electrolytic...
- Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc - MAL215050472E3
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL214699013E3
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc - MAL215099001E3
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc - MAL213630221E3