Vishay 47μF Aluminium Electrolytic Capacitor 100V dc - MAL202139479E3
- RS Stock No.:
- 280-3332
- Mfr. Part No.:
- MAL202139479E3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)**
€11.82
(exc. VAT)
€14.54
(inc. VAT)
1415 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | €2.364 | €11.82 |
25 - 45 | €2.228 | €11.14 |
50 - 95 | €1.924 | €9.62 |
100 + | €1.586 | €7.93 |
**price indicative
- RS Stock No.:
- 280-3332
- Mfr. Part No.:
- MAL202139479E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 47µF | |
Voltage | 100V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 18mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 18mm | ||
Related links
- Vishay 47μF Aluminium Electrolytic Capacitor 100V dc - MAL202139479E3
- EPCOS 1mF Aluminium Electrolytic Capacitor 100V dc Through Hole -...
- KEMET 0.13F Aluminium Electrolytic Capacitor 100V dc, Screw...
- Vishay 33μF Aluminium Electrolytic Capacitor 100V dc - MAL215379339E3
- Vishay 100μF Aluminium Electrolytic Capacitor 100V dc - MAL213819101E3
- Vishay 100μF Aluminium Electrolytic Capacitor 100V dc - MAL212029101E3
- Vishay 4.7μF Aluminium Electrolytic Capacitor 100V dc - MAL211839478E3
- KEMET 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole...