Vishay 150μF Aluminium Electrolytic Capacitor 40V dc - MAL211837151E3
- RS Stock No.:
- 280-3400
- Mfr. Part No.:
- MAL211837151E3
- Manufacturer:
- Vishay
Subtotal (1 box of 500 units)**
€834.00
(exc. VAT)
€1,026.00
(inc. VAT)
500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 + | €1.668 | €834.00 |
**price indicative
- RS Stock No.:
- 280-3400
- Mfr. Part No.:
- MAL211837151E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 150µF | |
Voltage | 40V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 18mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 150µF | ||
Voltage 40V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 18mm | ||
Related links
- Vishay 150μF Aluminium Electrolytic Capacitor 40V dc - MAL211837151E3
- Vishay 680μF Aluminium Electrolytic Capacitor 40V dc - MAL202117681E3
- Vishay 33000μF Aluminium Electrolytic Capacitor 40V dc - MAL210117333E3
- Vishay 220μF Aluminium Electrolytic Capacitor 40V dc - MAL212017221E3
- EPCOS 47000μF Aluminium Electrolytic Capacitor 40V dc, Stud Mount...
- Vishay 33000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 40V dc, PCB Mount -...
- Vishay 220μF Aluminium Electrolytic Capacitor 40V dc - MAL213837221E3