Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3
- RS Stock No.:
- 280-3433
- Mfr. Part No.:
- MAL212016471E3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)**
€22.56
(exc. VAT)
€27.75
(inc. VAT)
640 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 5 | €4.512 | €22.56 |
10 - 20 | €4.164 | €20.82 |
25 - 45 | €3.816 | €19.08 |
50 + | €3.47 | €17.35 |
**price indicative
- RS Stock No.:
- 280-3433
- Mfr. Part No.:
- MAL212016471E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 470µF | |
Voltage | 25V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 30mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 30mm | ||
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3
- Vishay 100μF Aluminium Electrolytic Capacitor 25V dc - MAL216056101E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL216056102E3
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole -...
- Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface...