Vishay 22μF Aluminium Electrolytic Capacitor 50V dc - MAL213821229E3
- RS Stock No.:
- 280-3502
- Mfr. Part No.:
- MAL213821229E3
- Manufacturer:
- Vishay
Subtotal (1 reel of 500 units)**
€744.00
(exc. VAT)
€915.00
(inc. VAT)
500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 + | €1.488 | €744.00 |
**price indicative
- RS Stock No.:
- 280-3502
- Mfr. Part No.:
- MAL213821229E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 22µF | |
Voltage | 50V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 7.7 x 12.7mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 7.7 x 12.7mm | ||
Related links
- Vishay 22μF Aluminium Electrolytic Capacitor 50V dc - MAL213821229E3
- Vishay 4.7μF Aluminium Electrolytic Capacitor 50V dc - MAL215371478E3
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 50V dc...
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 68μF Hybrid Aluminium Electrolytic Capacitor 50V dc...
- Vishay 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Panasonic 180μF Aluminium Electrolytic Capacitor 50V dc, Surface...