Vishay 22μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL211838229E3
- RS Stock No.:
- 280-6706
- Mfr. Part No.:
- MAL211838229E3
- Manufacturer:
- Vishay
Subtotal (1 box of 1000 units)**
€1,416.00
(exc. VAT)
€1,742.00
(inc. VAT)
Temporarily out of stock - back order for despatch 12-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 + | €1.416 | €1,416.00 |
**price indicative
- RS Stock No.:
- 280-6706
- Mfr. Part No.:
- MAL211838229E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 22µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.5 x 18mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 22µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.5 x 18mm | ||
Related links
- Vishay 22μF Aluminium Electrolytic Capacitor 63V dc, Through Hole...
- Vishay 2.2μF Aluminium Electrolytic Capacitor 63V dc, Through Hole...
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Through...
- Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Through Hole...
- Vishay 10μF Aluminium Electrolytic Capacitor 63V dc, Through Hole...
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Through Hole...
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc, Through Hole...
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Through Hole...