Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL213630102E3
- RS Stock No.:
- 280-6728
- Mfr. Part No.:
- MAL213630102E3
- Manufacturer:
- Vishay
Subtotal (1 box of 250 units)**
€411.00
(exc. VAT)
€505.50
(inc. VAT)
500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
250 + | €1.644 | €411.00 |
**price indicative
- RS Stock No.:
- 280-6728
- Mfr. Part No.:
- MAL213630102E3
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 1000µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 x 20mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 20mm | ||
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc, Through...
- Wurth Elektronik 4700μF Aluminium Electrolytic Capacitor 35V dc,...
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc, Through...
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc, Through Hole...
- Nichicon 1000μF Electrolytic Capacitor 35V dc, Through Hole - UBT1V102MHD8
- Panasonic 6.8μF Electrolytic Capacitor 35V dc, Through Hole - EEAGA1V6R8
- CHEMI-CON 1500μF Electrolytic Capacitor 35V dc, Through Hole -...
- Panasonic 560μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V561