Login / Register to access your benefits
Recently searched

    RND 3300μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - RND 150KLZ100M332O40Y

    Subtotal (1 unit)**

    €6.83

    (exc. VAT)

    €8.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€6.83

    **price indicative

    RS Stock No.:
    283-2293
    Distrelec Article No.:
    301-45-983
    Mfr. Part No.:
    RND 150KLZ100M332O40Y
    Manufacturer:
    RND
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RND

    Capacitance

    3300µF

    Voltage

    100V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    30 x 40mm